RP124N283B-TR-FE


image shown is a representation only
Description:
LDO VREG 2.8V 0,1A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
RP124N283B-TR-FE
Rutronik No.:
ICSPR10609
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 2,8 V
- Output current
- 100 A
- Input Voltage
- 5,5 V
- Package
- SOT-23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 100 mV
- Tolerance
- 0,8 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- ShortCirc.proof
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.