RP117Q252D-TR-FE


image shown is a representation only
Description:
LDO VREG -10V 0,1A SC-88A
Supplier:
NISSHINBO
Matchcode:
RP117Q252D-TR-FE
Rutronik No.:
ICSPR10522
Unit Pack:
3000
MOQ:
3000
package:
SC-88A
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- NEG
- Output Voltage
- -5.5 V
- Output current
- 0.1 A
- Input Voltage
- -10 V
- Package
- SC-88A
- Automotive
- NO
- Op.Temp R.min
- -45 °C
- Dropout Voltage
- 285 mV
- Quiescent curre
- 0.00015 mA
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.