RN5VD40AA-TR-FE
image shown is a representation only
Description:
Voltage Detector 4V Threshold
Supplier:
NISSHINBO
Matchcode:
RN5VD40AA-TR-FE
Rutronik No.:
ICREF1246
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Reset threshold
- 4 V
- Package
- SOT23-5
- Automotive
- NO
- Vcc(max)
- 10 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.