RN5VD30CA-TR-FE


image shown is a representation only
Description:
Voltage detector IC
Supplier:
NISSHINBO
Matchcode:
RN5VD
Rutronik No.:
ICREF1278
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Reset threshold
- 3.000 V
- Accuracy
- 2.5 mV
- Drift
- 100 ppm/°C
- V out
- 12.3 V
- Package
- SOT-23-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 0.7 V
- Vcc(max)
- 10.0 V
- Mounting
- SMD
- Footprint
- 8.12 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.