RN5U700


image shown is a representation only
Description:
RN5U700 USB Type-C PD Controller
Supplier:
NISSHINBO
Matchcode:
RN5U700
Rutronik No.:
ICCOM1873
Unit Pack:
1
MOQ:
1
package:
QFN24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- USB PD
- Data rate
- 0 Mb/s
- Top(min)
- -20 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- QFN24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.