RN5C752


image shown is a representation only
Description:
4Ch-LEDDr -0,3-5V 15mA QFN0808-56
Supplier:
NISSHINBO
Matchcode:
RN5C752
Rutronik No.:
LEDDRV1873
Unit Pack:
1
MOQ:
1
package:
QFN0808-56
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- laser
- V(in)max
- 3465 V
- V(out)
- 0.4 V
- I(out)
- 0.015 A
- Package
- QFN0808-56
- Automotive
- NO
- T(A)max
- 70 °
- Packaging
- REEL
- T(A)min
- 0 °
- RoHS Status
- RoHS-conform
- f(s)
- 200000000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.