RH5RL60AA-T1-FE
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO RH5RL60AA-T1-FE](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-rh5rl60aa-t1-fe.jpg)
image shown is a representation only
Description:
Voltage Regulator SOT-89
Supplier:
NISSHINBO
Matchcode:
RH5RL60AA-T1-FE
Rutronik No.:
ICSPR10510
Unit Pack:
1000
MOQ:
4000
package:
SOT-89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 6 V
- Output current
- 80 A
- Input Voltage
- 10 V
- Package
- SOT-89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 25 mV
- Quiescent curre
- 1,3 mA
- Tolerance
- 0,05 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.