R5434D405AA
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO R5434D405AA](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-r5434d405aa.jpg)
image shown is a representation only
Description:
5-Cell Li-ion Bat. Prot. IC 30V 0,003mA
Supplier:
NISSHINBO
Matchcode:
R5434D405AA
Rutronik No.:
ICPWM9200
Unit Pack:
3000
MOQ:
3000
package:
SON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Type
- IC
- RoHS Status
- RoHS-conform
- V(cc)
- 30 V
- V(in) max
- 30 V
- V(out)
- 3,7 V
- I(out)
- 0,003 A
- Automotive
- NO
- Package
- SON-8
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.