R3116N301A-TR-YE
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO R3116N301A-TR-YE](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-r3116n301a-tr-ye.jpg)
image shown is a representation only
Description:
Low Voltage Detector with Output Delay
Supplier:
NISSHINBO
Matchcode:
R3116N
Rutronik No.:
ICREF1260
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Reset threshold
- 3024 V
- Drift
- 30 ppm/°C
- V out
- 7,0 V
- Package
- SOT-23-5
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.