R3116N251A-TR-YE
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23-5
- Automotive
- NO
- Top(min)
- -50 °C
- Vcc(min)
- 0.6 V
- Vcc(max)
- 6.0 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The R3116 Series are CMOS-based voltage detector ICs with the built-in output delay circuit. The R3116 can operate at low voltage from 0.5V and the detector threshold can be specified from 0.7V. The detector threshold accuracy as high as ±0.8% helps to increase stable operating area coupled with lower voltage. Additionally, the high accuracy output delay time at ±15% allows easy control of the start-up sequence.
The R3116 is offered in:
- 5-pin SOT-23-5, 4-pin SC-82AB and 4-pin DFN(PL)1010-4 packages for consumer applications
- 5-pin SOT-23-5 and 4-pin DFN(PL)1010-4 packages for industrial applications
- 5-pin SOT-23-5 and 4-pin DFN1212-4 packages for automotive applications
This product for industrial applications are characterized to -50°C, and operates in a wide temperature range from low temperature to high temperature.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.