R3111H221A-T1-FE


image shown is a representation only
Description:
LOW VOLTAGE DETECTOR
Supplier:
NISSHINBO
Matchcode:
R3111H221A-T1-FE
Rutronik No.:
ICREF1257
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Reset threshold
- 2.2 V
- Accuracy
- 2% mV
- Drift
- 100 ppm/°C
- V out
- 0.3 V
- Package
- SOT-89
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.