R1518J901D


image shown is a representation only
Description:
LDO VREG 9,0V 1A TO-252-5-P2
Supplier:
NISSHINBO
Matchcode:
R1518J901D
Rutronik No.:
ICSPR10596
Unit Pack:
3000
MOQ:
3000
package:
TO-252-5-P
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 9,0 V
- Output current
- 1 A
- Input Voltage
- 36,0 V
- Package
- TO-252-5-P
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 1,0 mV
- Tolerance
- 0,8 %
- Op.Temp R.max
- 105 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- NO
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.