R1518J331F-T1-E3


image shown is a representation only
Description:
Voltage Regulator 1A 36V/3.3V
Supplier:
NISSHINBO
Matchcode:
R1518J331F-T1-E3
Rutronik No.:
ICSPR10595
Unit Pack:
3000
MOQ:
3000
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output Voltage
- 3,3 V
- Output current
- 1 A
- Input Voltage
- 36 V
- Package
- TO-252
- Automotive
- NO
- Dropout Voltage
- 700 mV
- Tolerance
- 0,8 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.