R1294L103A


image shown is a representation only
Description:
LED Mod 3.3-5.V to 20V 3,5mA QFN0404-24B
Supplier:
NISSHINBO
Matchcode:
R1294L103A
Rutronik No.:
LEDDRV1932
Unit Pack:
1000
MOQ:
1000
package:
QFN0404-24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Single
- Power
- 20 W
- Input voltage
- 5.5 V
- Output voltage
- 20 V
- Input Current
- 0.0001 mA
- Output current
- 0.002 mA
- Oper.temp.
- -40 to 95 °
- Automotive
- NO
- Package
- QFN0404-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.