R1294L102A
image shown is a representation only
Description:
DC/DC CONV 2.5-5.5V 3,2mA QFN0404-24B
Supplier:
NISSHINBO
Matchcode:
R1294L102A
Rutronik No.:
ICPWM9122
Unit Pack:
1000
MOQ:
1000
package:
QFN0404-24
Packaging:
REEL
- Type
- Single
- V(cc)
- 20 V
- V(in)max
- 5.5 V
- I(out)
- 0.002
- f(s)
- 1400000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- QFN0404-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.