R1208K212A-TR


image shown is a representation only
Description:
DC/DC CONV 2.7-22V 2A DFN(PLP)27
Supplier:
NISSHINBO
Matchcode:
R1208K
Rutronik No.:
ICDCDC6451
Unit Pack:
5000
MOQ:
5000
package:
DFN(PLP)27
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Single
- V(cc)
- 22 V
- V(in)max
- 22 V
- V(out)
- 33 V
- I(out)
- 2
- f(s)
- 750000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- DFN(PLP)27
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.