R1204N313B-TR-FE


image shown is a representation only
Description:
DC/DC CONV 2.3-5.5V 0,8mA TSOT-23-6
Supplier:
NISSHINBO
Matchcode:
R1204N313B-TR-FE
Rutronik No.:
ICDCDC6166
Unit Pack:
3000
MOQ:
3000
package:
TSOT-23-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Single
- V(cc)
- 5.5 V
- V(in)max
- 5.5 V
- V(out)
- 40.2 V
- I(out)
- 900
- f(s)
- 300000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- TSOT-23-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.