NR1641GY180AE4S


image shown is a representation only
Description:
LDO VREG 1.8V 1A DFN1616-6
Supplier:
NISSHINBO
Matchcode:
NR1641GY
Rutronik No.:
ICSPR10645
Unit Pack:
5000
MOQ:
5000
package:
DFN1616-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 1.8 V
- Output current
- 1.0 A
- Input Voltage
- 5.5 V
- Package
- DFN1616-6
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 290 mV
- Quiescent curre
- 1.5 mA
- Tolerance
- 1.0 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.