NL6012AFAE1D-E2


image shown is a representation only
Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NL6012AFAE1D-E2
Rutronik No.:
ICOP7850
Unit Pack:
2000
MOQ:
2000
package:
VSP-8-AF
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.11 V/µs
- Channels
- 2
- Package
- VSP-8-AF
- R2R
- YES
- Vcc(min)
- 2.1 V
- Vcc(max)
- 5.5 V
- GBW
- 0.26 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 60 nV/rtHz
- Offset drift
- 0.01 µV/°C
- Output current
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.