NJW4840R-TE2
image shown is a representation only
Description:
GATE-DRV 20V 4A MSOP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJW4840R-TE2
Rutronik No.:
ICGDRV1575
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DCAC,DCDC
- Channels
- 1
- V(op,min)
- 8 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 24 V
- R(on,typ)/Ch
- 800 mOhm
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 4 A
- V(in,min)
- 0 V
- V(in,max)
- 5.5 V
- t(on)
- 0.03 µS
- t(off)
- 0.0375 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.