NJW4832KH1-A-TE3


image shown is a representation only
Description:
HSS Single 0,2A 45V DFN6-H1
Supplier:
NISSHINBO
Matchcode:
NJW4832KH1-A-TE3
Rutronik No.:
ICIFP46478
Unit Pack:
3000
MOQ:
3000
package:
DFN6-H1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- DFN6-H1
- Channels
- 1
- R(on,typ)/Ch
- 750 mOhm
- V(op,min)
- 4,6 V
- V(op,max)
- 40 V
- I(lim,max)/Ch
- 0,2 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 2,7 V
- V(in,max)
- 5,5 V
- V(op,abs,max)
- 45 V
- t(off)
- 10 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- HSS
- t(on)
- 10 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.