NJW4810AGM1-C-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJW4810AGM1-C-TE1](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-njw4810agm1-c-te1.jpg)
image shown is a representation only
Description:
2xHB-GATE-DRV 1A 40V HSOP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJW4810AGM1-C-TE1
Rutronik No.:
ICGDRV1354
Unit Pack:
3000
MOQ:
3000
package:
HSOP8
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 8 V
- V(op,max)
- 40 V
- I(lim,min)/Ch
- -1 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1 A
- t(on)
- 0,12 µS
- t(off)
- 0,12 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- HSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.