NJW4801R-C-TE2


image shown is a representation only
Description:
H-BridgeDrv 0.45A 35V MSOP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJW4801R-C-TE2
Rutronik No.:
ICIFP45584
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- H-BrigeDrv
- V(op,min)
- 8 V
- V(op,max)
- 35 V
- V(op,abs,max)
- 40 V
- R(on,typ)/Ch
- 750 mOhm
- Mounting
- 85
- Diagnostics
- 0.450
- T(j,min)
- 0 °C
- T(j,max)
- 5.5 °C
- I(lim,max)/Ch
- 0.1 A
- V(in,min)
- 0.1 V
- Technology
- N
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.