NJW4617DL3-TE1


image shown is a representation only
Description:
LEDDr 40V 500mA TO-252-5 SMD
Supplier:
NISSHINBO
Matchcode:
NJW4617DL3-TE1
Rutronik No.:
LEDDRV1989
Unit Pack:
3000
MOQ:
3000
package:
TO-252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LEDDRV
- V(in)max
- 40 V
- V(out)
- 40 V
- I(out)
- 0.5 A
- Package
- TO-252-5
- Automotive
- NO
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Japan
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.