NJW4615AF1-TE1


image shown is a representation only
Description:
LEDDr 2.5-35V 100mA 10LED Max
Supplier:
NISSHINBO
Matchcode:
NJW4615AF1-TE1
Rutronik No.:
LEDDRV1867
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-6-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Linear
- V(in)max
- 35 V
- V(out)
- 35 V
- I(out)
- 0.1 A
- Package
- SOT-23-6-1
- Automotive
- NO
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.