NJW4351


image shown is a representation only
Description:
Uni Stepper Motor Drv 2,7-5.5V SSOP20-C3
Supplier:
NISSHINBO
Matchcode:
NJW4351
Rutronik No.:
ICMOT5545
Unit Pack:
2000
MOQ:
2000
package:
SSOP20-C3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotDrv
- I(out)
- 1.5 A
- U(min)
- 2.7 V
- U(max)
- 5.5 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- SSOP20-C3
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 7 V
- U(B)
- 55 V
- Packaging
- REEL
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.