NJW4315MLE-T1


image shown is a representation only
Description:
3Ph BLDC Motor 36V EQFN24 SMD
Supplier:
NISSHINBO
Matchcode:
NJW4315MLE-T1
Rutronik No.:
ICMOT5352
Unit Pack:
1000
MOQ:
2000
package:
EQFN24-LE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- StepMotCtr
- I(out)
- 0.15 A
- U(min)
- 6.3 V
- Automotive
- NO
- T(min)
- -40 °C
- Package
- EQFN24-LE
- T(max)
- 125 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 3
- U(B)
- 36 V
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.