NJW4184DL1-33BT1
Description:
LDO VREG 3,3V 0,3A TO-252-3
Supplier:
NISSHINBO
Matchcode:
NJW4184DL1-33BT1
Rutronik No.:
ICSPR10346
Unit Pack:
3000
MOQ:
3000
package:
TO-252-3
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Input Voltage
- 45 V
- Package
- TO-252-3
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.9 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.