NJW4181U3-08B-TE2


image shown is a representation only
Description:
VREG POS 8.0V 100mA SOT89-3
Supplier:
NISSHINBO
Matchcode:
NJW4181U3-08B-TE2
Rutronik No.:
ICSPR9366
Unit Pack:
1
MOQ:
1
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 8 V
- Output current
- 0.1 A
- Input Voltage
- 35 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.9 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LINEAR
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.