NJW4171GM1-A-TE1


image shown is a representation only
Description:
2.4MHz 2.5A MOSFET Switching Regulator
Supplier:
NISSHINBO
Matchcode:
NJW4171GM1-A-TE1
Rutronik No.:
ICSPR10435
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.