NJW4107U3-05B


image shown is a representation only
Description:
VREG LDO 5.0V 300mA SOT89-5
Supplier:
NISSHINBO
Matchcode:
NJW4107U3-05B
Rutronik No.:
ICSPR10327
Unit Pack:
1000
MOQ:
1000
package:
SOT89-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,3 A
- Package
- SOT89-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.