NJW4104U2-33B-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJW4104U2-33B-TE1](https://www.rutronik24.com/pim/direct/nisshinbo/medium/nisshinbo-njw4104u2-33b-te1.jpg)
image shown is a representation only
Description:
VREG LDO 3.3V 200mA SOT89-5
Supplier:
NISSHINBO
Matchcode:
NJW4104U2-33A-TE1
Rutronik No.:
ICSPR10372
Unit Pack:
1000
MOQ:
1000
package:
SOT89-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,2 A
- Input Voltage
- 45 V
- Package
- SOT89-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0,05 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.