NJW1351RB1-TE1


Description:
1xOpAmp video low volt. 6db SMD
Supplier:
NISSHINBO
Matchcode:
NJW1351RB1-TE1
Rutronik No.:
ICOP7436
Unit Pack:
2000
MOQ:
2000
package:
TVSP-8
Packaging:
REEL
- Data rate
- 1 Mb/s
- Packaging
- REEL
- Vcc(min)
- 2,5 V
- Vcc(max)
- 3,45 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- TVSP-8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.