NJU9103KV1-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJU9103KV1-TE1](https://www.rutronik24.com/pim/packages/medium/DFN8.jpg)
image shown is a representation only
Description:
AFE with HighGainPGA DFN8 SMD
Supplier:
NISSHINBO
Matchcode:
NJU9103KV1-TE1
Rutronik No.:
ICADC1268
Unit Pack:
1
MOQ:
1
package:
DFN8
Packaging:
REEL
- Package
- DFN8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Vcc(min)
- -40 V
- Vcc(max)
- 125 V
- Mounting
- SMD
- Footprint
- 6 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.