NJU9102M-TE1


image shown is a representation only
Description:
EarthLeakageCurrentDetector_SMD
Supplier:
NISSHINBO
Matchcode:
NJU9102M-TE1
Rutronik No.:
ICOP7486
Unit Pack:
2000
MOQ:
2000
package:
DMP8
Packaging:
REEL
- Number of Tx
- AFE
- Packaging
- REEL
- Vcc(min)
- 4,0 V
- Vcc(max)
- 5,5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 35 mm²
- Automotive
- NO
- Package
- DMP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.