NJU7907AUC4-TE2


image shown is a representation only
Description:
Audio IC
Supplier:
NISSHINBO
Matchcode:
NJU7907AUC4
Rutronik No.:
ASSP2176
Unit Pack:
5000
MOQ:
5000
package:
EPFFP10-C4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- 4.5 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- EPFFP10-C4
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.