NJU77806F3-TE1


image shown is a representation only
Description:
Low noise & power, Rail to Rail OP AMP
Supplier:
NISSHINBO
Matchcode:
NJU77806F3-TE1
Rutronik No.:
ICOP7142
Unit Pack:
3000
MOQ:
3000
package:
SC88A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 1.1 V/µs
- Channels
- 1
- Package
- SC88A
- Optimisation
- LowNoise
- R2R
- R2R Out
- Vcc(min)
- 1.8 V
- Shutdown
- No
- Vcc(max)
- 5.5 V
- GBW
- 4.4 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 2 mV
- Noise
- 5.5 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 1.5 µV/°C
- Icc/ Channel
- 500 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 4.2 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
The NJU77806 is a single low noise rail-to-rail output CMOS operational amplifier offer a low input voltage noise density of 5.5nV/√Hz at 1kHz while consuming only 500µA of supply current, and have wide gain bandwidth of 4.4MHz and slew rate of 1.1V/µs. These characteristics make the NJU77806 ideal when excellent performance is required in low noise and low power applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.