NJU7772F36-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJU7772F36-TE1](https://www.rutronik24.com/pim/packages/medium/SOT235.jpg)
image shown is a representation only
Description:
LDO VREG 3.6V 0.15A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
NJU7772F36-TE1
Rutronik No.:
ICSPR9539
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,6 V
- Output current
- 0,15 A
- Input Voltage
- 10 V
- Package
- SOT23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 280 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.