NJU77552RT1-TE1
![NISSHINBO NISSHINBO](https://www.rutronik24.com/images/logos/nisshinbo_medium.png)
![NISSHINBO NJU77552RT1-TE1](https://www.rutronik24.com/pim/packages/medium/SOP8.jpg)
image shown is a representation only
Description:
2xOP 1,7MHz SOP8_SMD
Supplier:
NISSHINBO
Matchcode:
NJU77552RT1-TE1
Rutronik No.:
ICOP7723
Unit Pack:
2000
MOQ:
2000
package:
SOP8
Packaging:
REEL
- Package
- SOP8
- Automotive
- NO
- Top(min)
- -45 °C
- Top(max)
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.