NJU77551F-TE1
image shown is a representation only
Description:
1xOP 1,7MHz EMIimmunSOT23-5 SMD
Supplier:
NISSHINBO
Matchcode:
NJU77551F-TE1
Rutronik No.:
ICOP7574
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
- Slew rate
- 0.8 V/µs
- Channels
- 1
- Package
- SOT23-5
- Optimisation
- EMI
- R2R
- RRIO
- Vcc(min)
- 1.8 V
- Vcc(max)
- 5.5 V
- GBW
- 1.7 MHz
- Automotive
- NO
- Top(min)
- -55 °C
- Top(max)
- 125 °C
- Input offset
- 5 mV
- Noise
- 24 nV/rtHz
- Offset drift
- 1 µV/°C
- Icc/ Channel
- 50 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 7 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.