NJU77231F-TE1


image shown is a representation only
Description:
Low Power CMOS Comparator
Supplier:
NISSHINBO
Matchcode:
NJU77231F-TE1
Rutronik No.:
ICOP7869
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Package
- SOT-23-5
- Vcc(min)
- 1.8 V
- Vcc(max)
- 5.5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 6 mV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.