NJU77230F3-TE1


image shown is a representation only
Description:
Low power CMOS Comparators
Supplier:
NISSHINBO
Matchcode:
NJU77230F3
Rutronik No.:
ICOP7777
Unit Pack:
3000
MOQ:
3000
package:
SC-88A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Package
- SC-88A
- Vcc(min)
- 1,8 V
- Shutdown
- NO
- Vcc(max)
- 5,5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Input offset
- 6 mV
- Input bias
- 1 pA
- Icc/ Channel
- 6 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8,12 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.