NJU77002ARB1-TE1


image shown is a representation only
Description:
2xOP xMHz xV/µs MSOP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJU77002ARB1-TE
Rutronik No.:
ICOP7479
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0.0007 V/µs
- Channels
- 2
- Package
- MSOP8
- R2R
- YES
- Vcc(min)
- 1.5 V
- Vcc(max)
- 5.5 V
- GBW
- 0.001 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 1.3 mV
- Noise
- 700 nV/rtHz
- Icc/ Channel
- 0.66 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 13 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.