NJU77001F3


image shown is a representation only
Description:
1xOP 0,001MHz 0,7V/µs SC88A_SMD
Supplier:
NISSHINBO
Matchcode:
NJU77001F3
Rutronik No.:
ICOP7712
Unit Pack:
1
MOQ:
1
package:
SC-88A
Packaging:
REEL
- Slew rate
- 0.7 V/µs
- Channels
- 1
- Package
- SC-88A
- Optimisation
- UltraLowPo
- R2R
- R2R In/Out
- Vcc(min)
- 1.5 V
- Shutdown
- No
- Vcc(max)
- 5.5 V
- GBW
- 0.001 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 1 mV
- Noise
- 600 nV/rtHz
- Input bias
- 10 pA
- Offset drift
- 0.65 µV/°C
- Icc/ Channel
- 0.29 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.