NJU77001AF-TE2


image shown is a representation only
Description:
Operational Amplifier
Supplier:
NISSHINBO
Matchcode:
NJU77001AF-TE2
Rutronik No.:
ICOP7870
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,8 V/µs
- Channels
- 1
- Package
- SOT-23-5
- Optimisation
- UltraLowPo
- R2R
- R2R In/Out
- Vcc(min)
- 1,5 V
- Shutdown
- No
- Vcc(max)
- 5,5 V
- GBW
- 0,001 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Input offset
- 1,2 mV
- Noise
- 600 nV/rtHz
- Input bias
- 10 pA
- Offset drift
- 0,65 µV/°C
- Icc/ Channel
- 0,29 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.