NJU72501MJE-TE1


image shown is a representation only
Description:
Sounder Driver EQFN12 T2 SMD
Supplier:
NISSHINBO
Matchcode:
NJU72501MJE
Rutronik No.:
ASSP2099
Unit Pack:
1500
MOQ:
1500
package:
EQFN-12
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Audio
- Packaging
- REEL
- Vcc(min)
- 2,3 V
- Vcc(max)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- EQFN-12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.