NJU7201U50-TE1


image shown is a representation only
Description:
LDO VREG 5.0V 0.1A SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJU7201U50-TE1
Rutronik No.:
ICSPR9126
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,1 A
- Input Voltage
- 14 V
- Package
- SOT89
- Automotive
- NO
- Op.Temp R.min
- -20 °C
- Dropout Voltage
- 200 mV
- Quiescent curre
- 0,019 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 75 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.