NJU7109F3-TE1


image shown is a representation only
Description:
1xComp 0.11µs SC88A SMD
Supplier:
NISSHINBO
Matchcode:
NJU7109F3-TE1
Rutronik No.:
ICKOMP4649
Unit Pack:
3000
MOQ:
3000
package:
SC88A
Packaging:
REEL
- Response time
- 0,11 µs
- Channels
- 1
- Package
- SC88A
- R2R
- No
- Vcc(min)
- 1,8 V
- Vcc(max)
- 5,5 V
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 7 mV
- Input bias
- 0,001 pA
- Icc/ Channel
- 0,001 µA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.