NJU7094RB1-TE1
image shown is a representation only
Description:
2xOP 0.2MHz 0,1V/µs TVSP8 SMD
Supplier:
NISSHINBO
Matchcode:
NJU7094RB1-TE1
Rutronik No.:
ICOP6713
Unit Pack:
2000
MOQ:
2000
package:
MSOP8
Packaging:
REEL
- Slew rate
- 1 V/µs
- Channels
- no
- Package
- MSOP8
- Optimisation
- no
- R2R
- 0.2
- Shutdown
- 0.1
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Offset drift
- 2000 µV/°C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.