NJU7076F-TE1


image shown is a representation only
Description:
1xOP 1,3MHz 0,5V/µs SOT23 _SMD
Supplier:
NISSHINBO
Matchcode:
NJU7076F-TE1
Rutronik No.:
ICOP7659
Unit Pack:
3
MOQ:
3
package:
SOT23
Packaging:
REEL
- Slew rate
- 0,5 V/µs
- Channels
- 1
- Package
- SOT23
- Optimisation
- LowPower
- R2R
- R2R Out
- Vcc(min)
- 2,2 V
- Shutdown
- No
- Vcc(max)
- 5,5 V
- GBW
- 1,3 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 0,15 mV
- Noise
- 10 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 0,5 µV/°C
- Icc/ Channel
- 600 µA
- Output current
- 2 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 8,12 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.